Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.660 |
10+ | €5.810 |
25+ | €5.370 |
100+ | €4.930 |
300+ | €4.540 |
500+ | €4.450 |
Product Information
Product Overview
MAX3071EESA+ is a +3.3V, ±15kV ESD-protected, fail-safe, hot-swap, RS-485 transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. MAX3071E features reduced slew-rate driver that minimizes EMI and reduces reflections caused by improperly terminated cables, allowing error-free data transmission up to 250kbps. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for full-duplex communication
- Features independently programmable receiver and transmitter output phase through separate pins
- Transceiver draws 800μA of supply current when unloaded, or when fully loaded with drivers disabled
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- Temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
3.63V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
2.97V
NSOIC
256
Open, Short
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate