Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.050 |
10+ | €5.590 |
74+ | €4.840 |
148+ | €4.760 |
296+ | €4.670 |
518+ | €4.540 |
Product Information
Product Overview
MAX3001EEUP+ is an 8-channel level translator that provides the level shifting necessary to allow data transfer in a multi-voltage system. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device, and vice-versa. It uses an architecture specifically designed to be bidirectional without the use of a directional pin. It features an EN input that, when low, reduces the VCC and VL supply currents to <lt/> 2µA. It also has ±15kV ESD protection on the I/O VCC side for greater protection in applications that route signals externally. It is used in applications such as CMOS logic-level translation, cell phones, SPI™ and MICROWIRE™ level translation, low-voltage ASIC level translation, smart card readers, cell phone cradles, portable POS systems, portable communication devices, low-cost serial interfaces, GPS, and telecommunications equipment.
- 4Mbps guaranteed data rate, bidirectional level translation without using a directional pin
- ±15kV ESD protection on I/O VCC lines, VCC supply voltage range from 1.65V to 5.50V
- Supply current from VCC is 50µA maximum at (VCC = +1.65V to +5.5V)
- Supply current from VL is 50µA maximum at (VCC = +1.65V to +5.5V)
- VCC shutdown supply current is 2µA maximum at (TA = +25°C, EN A/B = 0)
- I/O VCC - rise time is 25ns typical at (RS =50 ohm, C VCC =50pF)
- I/O VCC - fall time is 25ns typical at (RS =50 ohm, C VCC =50pF)
- Propagation delay (driving I/O VL) is 50ns maximum at (RS =50 ohm, C VCC =50pF)
- Channel-to channel skew is 10ns maximum at (RS =50 ohm, VCC =50p F, CVL =50pF)
- Operating temperature range from -40°C to +85°C, 20-pin TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
50ns
TSSOP
1.65V
-40°C
Level Translator
-
No SVHC (21-Jan-2025)
20µA
20Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate