Quantity | Price (ex VAT) |
---|---|
37+ | €32.180 |
Product Information
Product Overview
The MAX2828ETN+ is a single band 802.11a world-band transceiver IC in 56 pin TQFN package. The MAX2828 is designed for single-band 802.11a applications covering world-band frequencies of 4.9GHz to 5.875GHz. The IC include all circuitry required to implement the RF transceiver function, providing a fully integrated receive path, transmit path, VCO, frequency synthesizer and baseband/ control interface. Only the PA, RF switches, RF band pass filters, RF baluns and a small number of passive components are needed to form the complete RF front-end solution. Each IC completely eliminates the need for external SAW filters by implementing on-chip monolithic filters for both the receiver and transmitter. The baseband filtering and the Rx/Tx signal paths are optimized to meet the 802.11a/g IEEE standards and cover the full range of data rates (6, 9, 12, 18, 24, 36, 48, 54Mbps for OFDM & 1, 2, 5.5, 11Mbps for CCK/DSSS) at receiver sensitivity levels up to 10dB better than 802.11a/g standards.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Rx sensitivity is -75dBm at 54Mbps(802.11g), -46dB (802.11g)/-51dB(802.11a) Tx sideband suppression
- 1.5% (802.11g) and 2% (802.11a) Tx EVM, -100dBc/Hz (802.11g)/-95dBc/Hz (802.11a) LO phase noise
- Programmable baseband low pass filters
- Integrated PLL with 3-wire serial interface
- 93dB (802.11g)/97dB (802.11a) receiver gain- control range
- 200ns Rx I/Q DC settling, 60dB dynamic range Rx RSSI, 30dB Tx power control range
- Tx/Rx I/Q error detection
- Supports both serial and parallel gain control
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
54Mbps
4.9GHz
135A
56Pins
3.6V
-2dBm
802.11a/b/g & 4.9GHz Public Safety Radios, 2.4GHz/5GHz MIMO & Smart Antenna System
85°C
MSL 3 - 168 hours
-
5.875GHz
TQFN
2.7V
142mA
-75dBm
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate