Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200WEVKIT#
Order Code3009898
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €139.960 |
Price for:Each
Minimum: 1
Multiple: 1
€139.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200WEVKIT#
Order Code3009898
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16bit
Silicon Family NameMAXQ
Core ArchitectureMAXQ20
Core Sub-Architecture-
Silicon Core NumberMAX28200
Kit ContentsEval Brd MAX28200 w/Sample Device PreProg Demo, Prog Tool DS9481P-300#, USB Type A to Micro-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX28200
- MAX28200 MCU with MAXQ20 16bit core, 16KB flash memory, 2KB SRAM
- Integrated peripherals like status LEDs, temperature sensor and potentiometer
Contents
MAX28200 EV kit board with a sample device pre-programmed with demo, DS9481P-300# programming tool, USB Type-A to Micro-B cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
MAXQ
Core Sub-Architecture
-
Kit Contents
Eval Brd MAX28200 w/Sample Device PreProg Demo, Prog Tool DS9481P-300#, USB Type A to Micro-B Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
MAXQ20
Silicon Core Number
MAX28200
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142428