Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200EWC+T
Order Code3581979
Product RangeMAXQ Family MAX28200 Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.863 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,157.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX28200EWC+T
Order Code3581979
Product RangeMAXQ Family MAX28200 Series Microcontrollers
Technical Datasheet
Product RangeMAXQ Family MAX28200 Series Microcontrollers
Device CoreMAXQ20
Data Bus Width16 bit
Operating Frequency Max12MHz
Program Memory Size16KB
No. of Pins12Pins
IC Case / PackageWLP
No. of I/O's4I/O's
InterfacesI2C
RAM Memory Size2KB
ADC Channels2Channels
ADC Resolution10Bit
Supply Voltage Min1.71V
Supply Voltage Max3.63V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesMAX28200
MCU FamilyMAXQ
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
MAXQ Family MAX28200 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
WLP
Interfaces
I2C
ADC Channels
2Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
MAXQ
MSL
MSL 1 - Unlimited
Device Core
MAXQ20
Operating Frequency Max
12MHz
No. of Pins
12Pins
No. of I/O's
4I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
3.63V
Operating Temperature Max
85°C
MCU Series
MAX28200
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX28200EWC+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability