Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2690EUB+T
Order Code3918659
Product RangeMAX2690 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €3.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€7,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2690EUB+T
Order Code3918659
Product RangeMAX2690 Series
Technical Datasheet
Frequency Min400MHz
Frequency Max2.5GHz
Supply Voltage Min2.7V
Supply Voltage Max5.5V
RF IC Case StyleµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2690 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
400MHz
Supply Voltage Min
2.7V
RF IC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
MAX2690 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2.5GHz
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability