Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €108.250 |
Price for:Each
Minimum: 1
Multiple: 1
€108.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2679BEVKIT#
Order Code2762107
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX2679B
Application Sub TypeGPS Low Noise Amplifier
Kit ContentsEval Board MAX2679B
Product Range-
Product Overview
The MAX2679BEVKIT# is an evaluation kit (EV kit) for MAX2679B. It simplifies the evaluation of the MAX2679B GPS/GNSS ultra-low current low-noise amplifier (LNAs). It enable testing of the device's RF performance and requires no additional supporting circuitry. The EV kits provide 50 ohm SMA connectors for inputs and outputs.
- 1.08V to 1.98V single-supply operation
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
MAX2679B
Kit Contents
Eval Board MAX2679B
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Analog Devices
Application Sub Type
GPS Low Noise Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16