Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
490+ | €3.260 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
€1,597.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25610BATE/VY+
Order Code3925238
Technical Datasheet
LED Driver Type-
Input Voltage Min5V
Input Voltage Max36V
Output Voltage Max32V
Output Current Max3A
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageSWTQFN-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologySynchronous Buck, Boost, Inverting Buck-Boost
Driver Case StyleSWTQFN-EP
No. of Outputs1Outputs
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Synchronous Buck, Boost, Inverting Buck-Boost
Input Voltage Min
5V
Output Voltage Max
32V
Switching Frequency Typ
2.2MHz
IC Case / Package
SWTQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
3A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Synchronous Buck, Boost, Inverting Buck-Boost
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability