Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.540 |
| 10+ | €6.730 |
| 50+ | €5.720 |
| 100+ | €5.300 |
| 250+ | €5.060 |
| 500+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25608EAUI/V+
Order Code4627518
Technical Datasheet
IC FunctionHigh-Brightness LED Matrix Manager
Supply Voltage Min4V
Supply Voltage Max60V
IC Package TypeTSSOP-EP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
High-Brightness LED Matrix Manager
Supply Voltage Max
60V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
4V
IC Package Type
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability