Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.930 |
| 10+ | €5.340 |
| 50+ | €4.710 |
| 100+ | €4.500 |
| 250+ | €4.400 |
| 500+ | €4.280 |
Product Information
Product Overview
MAX25608AUI/V+ is a 12-switch, high-brightness LED matrix manager for automotive front lights. It feature 12 individually controlled n-channel MOSFET switches rated for 14V with an on-resistance of 0.06ohm. A single current source can be used to power all of the LEDs connected in series. Individual LEDs can be dimmed by turning on and off the bypass switches across each LED. The device can also be configured in dual-string applications with six switches in series per string. Each switch can be connected across one, two, or three LEDs in series. This device also allow for parallel connection of two switches to bypass high-current LEDs. The IC also include an internal charge pump that provides power for the gate drive for the LED bypass switches. Suitable for automotive matrix LED systems, adaptive drive beam lights applications.
- Automotive ready: AEC-Q100 qualified
- Flexible config: upto 12 switch in series for single string, 2 sub string of 6 series switches/string
- Robust serial interface: multidrop UART communication interface, up to 16 addressable devices
- Optimal PWM dimming arrangement provides excellent dimming performance
- Programmable 12-bit PWM dimming, fade transition B/W PWM dimming states
- Internal or external clock for PWM dimming and programmable slew rate for EMI control
- Protection features, package improve reliability: Open-LED protection
- Programmable open and short-LED threshold, open and shorted-LED fault reporting
- NTC temperature monitor
- 28 pin TSSOP-EP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12Channels
60V
28Pins
60V
-40°C
-
MSL 3 - 168 hours
AEC-Q100
TSSOP-EP
750mA
16.384MHz
750mA
TSSOP-EP
4V
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Charge Pump
12Outputs
60V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate