Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
148+ | €2.880 |
Price for:Tube of 1
Minimum: 148
Multiple: 148
€426.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25606AUP/V+
Order Code3925229
Technical Datasheet
TopologyCharge Pump
LED Driver Type-
Input Voltage Min4V
Input Voltage Max60V
Output Voltage Max-
Output Current Max750mA
Switching Frequency Typ16.384MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Device TopologyCharge Pump
Driver Case StyleTSSOP-EP
No. of Outputs6Outputs
Switching Frequency16.384MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Charge Pump
Input Voltage Min
4V
Output Voltage Max
-
Switching Frequency Typ
16.384MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TSSOP-EP
Switching Frequency
16.384MHz
LED Driver Type
-
Input Voltage Max
60V
Output Current Max
750mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Topology
Charge Pump
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability