Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.120 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25431ATGA/VY+T
Order Code3921090
Technical Datasheet
DC / DC Converter TypeHalf Bridge
Control ModeCurrent Mode Control
Input Voltage Min6V
Supply Voltage Min6V
Input Voltage Max36V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)-
DC / DC Converter IC CaseSWTQFN
IC Case / PackageSWTQFN
Output Current25A
No. of Pins24Pins
Switching Frequency2.2MHz
Output Voltage Min3V
TopologyBuck-Boost
Output Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
No. of Outputs1 Output
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DC / DC Converter Type
Half Bridge
Input Voltage Min
6V
Input Voltage Max
36V
No. of Outputs
1Outputs
DC / DC Converter IC Case
SWTQFN
Output Current
25A
Switching Frequency
2.2MHz
Topology
Buck-Boost
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Outputs
1 Output
Control Mode
Current Mode Control
Supply Voltage Min
6V
Supply Voltage Max
36V
Duty Cycle (%)
-
IC Case / Package
SWTQFN
No. of Pins
24Pins
Output Voltage Min
3V
Output Voltage Max
25V
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability