Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2510EEI+
Order Code3927165
Product RangeMAX2510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €10.640 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
€532.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2510EEI+
Order Code3927165
Product RangeMAX2510 Series
Technical Datasheet
Frequency Min100MHz
Frequency Max600MHz
RF / IF Modulation-
Data Rate-
Receiving Current20mA
RF IC Case StyleQSOP
No. of Pins28Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Transmitting Current25mA
Output Power (dBm)1dBm
Sensitivity dBm-
RF Transceiver Applications400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2510 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
100MHz
RF / IF Modulation
-
Receiving Current
20mA
No. of Pins
28Pins
Supply Voltage Max
5.5V
Output Power (dBm)
1dBm
RF Transceiver Applications
400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
600MHz
Data Rate
-
RF IC Case Style
QSOP
Supply Voltage Min
2.7V
Transmitting Current
25mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
MAX2510 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability