Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.600 |
18+ | €11.060 |
36+ | €10.720 |
108+ | €10.370 |
252+ | €10.040 |
504+ | €9.990 |
Product Information
Alternatives for MAX233EPP+G36
1 Product Found
Product Overview
MAX233EPP+G36 is a +5V-powered, multichannel RS-232 driver/receiver intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. MAX233 use no external components and recommended for applications where printed circuit board space is critical. Typical applications interface translation, multidrop RS-232 networks and portable diagnostics equipment.
- Integrated charge pump circuitry eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements 5μW shutdown mode
- Temperature range from -40°C to +85°C
- Available in 20 pin DIP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Driver/Receiver
2
120Kbps
5.5V
20Pins
-
-40°C
-
-
2Receivers
-
4.5V
PDIP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate