Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.050 |
25+ | €2.880 |
100+ | €2.700 |
300+ | €2.290 |
500+ | €2.240 |
Product Information
Product Overview
Single-channel isolated gate driver with ultra-high common-mode transient immunity (CMTI) of 300KV/μs (typ). The devices is designed to drive silicon-carbide (SiC) or gallium-nitride (GaN) transistors in various inverter or motor control applications with different output gate-drive circuitry and B-side supply voltages. It features variants with output options for gate driver common pin GNDB. Devices has integrated digital galvanic isolation using Maxim’s proprietary process technology. Also features isolation for a withstand voltage rating of 3KVRMS (narrow SOIC package) for 60 seconds. It supports a minimum pulse width of 20ns with a maximum pulse width distortion of 2ns. The MAX22700 has a maximum RDSON of 1.25ohm for the low-side driver. It has a maximum RDSON of 4.5ohm for the high side driver. Applications include isolated gate driver for inverters, motor drives, UPS and PV Inverters.
- High CMTI (300KV/μs, typ)
- Robust galvanic isolation
- Withstands ±5KV surge between GNDA and VSSB with 1.2/50μs waveform
- Precision UVLO
- Single ended input
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
High Side and Low Side
8Pins
Surface Mount
-
3V
-40°C
35ns
-
MSL 3 - 168 hours
Isolated
GaN HEMT, SiC MOSFET
NSOIC
Inverting, Non-Inverting
-
5.5V
125°C
35ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate