Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €148.320 |
Product Information
Product Overview
MAX22211EVKIT# is a MAX22211 evaluation kit (EV kit) provides a proven design to evaluate the +36V, 3.8A dual H-Bridge MAX22211 motor driver. The MAX22211 can drive two brushed DC motors or a single stepper motor. The MAX22211 IC integrates very low impedance FETs in a dual H-Bridge configuration with a typical RON (high side + low-side) of 0.25Ω. The EV kit features headers, test points and terminal blocks to provide an interface to the MAX22211 motor driver. The MAX22211 integrated current-sense output ISENA and ISENB can be monitored using test points or can be connected to an external ADC using header J4. The MAX22211 features embedded current-drive regulation (CDR) with adjustable chopping current (ITRIP). The MAX22211 EV kit operates from an input voltage of +4.5V to +36V (VM). An on board +3.3V regulator U2 (MAX6765TTSD2+) provides a regulated +3.3V to drive the MAX22211 logic inputs.
- Easy evaluation of the MAX22211
- Configurable current-drive regulation
- On-board +3.3V regulator to drive MAX22211 logic inputs
- Test points and headers to interface with MAX22211 logic inputs and current-sense outputs
- Fully assembled and tested
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
H-Bridge Motor Driver
Power Management - Motor Control
Evaluation Board MAX22211ATJ+
No SVHC (25-Jun-2025)
Analog Devices
MAX22211ATJ+
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate