Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.670 |
| 10+ | €5.140 |
| 25+ | €4.660 |
| 100+ | €4.340 |
| 490+ | €3.670 |
| 980+ | €3.600 |
Product Information
Product Overview
MAX22195ATJ+ is a high-speed, octal, industrial digital input with parallel output. This device translates eight 24V industrial digital inputs to eight CMOS-compatible, parallel outputs. The propagation delay from input to output is less than 300ns for all channels. Current limiters on each digital input greatly reduce power dissipation compared to traditional resistive inputs. The accuracy of these current limiters minimizes power dissipation while ensuring compliance with the IEC 61131-2 standard. A current-setting resistor allows the device to be configured for Type 1, Type 2, or Type 3 inputs. Additionally, this device has energy-less field-side LED drivers to meet the indicator light requirement of IEC 61131-2 with no additional power dissipation. It provides a 3.3V integrated voltage regulator. It is used in applications such as programmable logic controllers, industrial automation, process automation, and building automation.
- High-speed, industrial digital inputs, high integration reduces BOM count and board space
- Accurate input current-limiters, energy less field-side LED drivers
- Integrated field-side supply monitor, integrated over-temperature monitor
- ±1kV surge tolerant using minimum 1Kohm resistor
- ±8kV contact ESD and ±15kV air gap ESD using minimum 1Kohm resistor
- Supply voltage range from 7V to 65V, load regulation is 1mV typ at (ILOAD = 1mA to 10mA)
- Short-circuit current limit is 37.5mA typ at (VDD24 current when VDD3 short to GND, VDD24 = 12V)
- EXTVM glitch filter is 3µs typ at (VDD3 to GND = +3V to +5.5V, TA = -40°C to +125°C)
- Propagation delay low-to-high is 300ns max at (IN- to OP-, RIN = 1.5Kohm, IN- = 11V and 36V)
- Operating temperature range from -40°C to +125°C, 32-TQFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Input Translator
65V
32Pins
125°C
-
No SVHC (21-Jan-2025)
7V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate