Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.900 |
| 10+ | €3.060 |
| 25+ | €2.840 |
| 100+ | €2.710 |
| 490+ | €2.460 |
| 980+ | €2.350 |
Product Information
Product Overview
MAX22193ATP+ is a integrated voltage regulator translates four 24V industrial digital inputs to four CMOS-logic-compatible, parallel outputs. Propagation delay from input-to-output is less than 300ns for all four channels. Current-limiter on each digital input greatly reduces power dissipation compared to traditional resistive input. The accuracy of these current-limiters minimizes power dissipation while ensures compliance with the IEC 61131-2 standard. A current-setting resistor allows this to be configured for type 1, type 2 or type 3 digital inputs. Additionally, this has energyless field-side LED drivers to meet the indicator light requirement of IEC 61131-2 with no additional power dissipation. Typical applications are programmable logic controllers (PLC), distributed control system (DCS), motor control, industrial automation, process automation.
- High-speed, industrial digital inputs, 300ns maximum propagation delay
- 40ns maximum channel-to-channel skew, parallel output for simultaneous signal delivery
- High integration reduces BOM and space, low power and low heat dissipation
- Accurate input current-limiters, energyless field-side LED drivers
- Fault tolerant with built-in diagnostics, integrated field-side supply monitor
- Integrated over-temperature monitor, current-setting resistor monitor
- Robust design for industrial environments
- ±2kV surge tolerant using 470 ohm resistor, ±8kV contact ESD/±15kV air gap ESD by 470 ohm resistor
- 20-TQFN package
- Temperature rating is -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Input Translator
65V
20Pins
125°C
-
7V
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate