Product Information
Product Overview
The MAX22192 is an IEC 61131-2 compliant industrial digital input device with integrated digital isolation. The MAX22192 translates eight, 24V current-sinking, industrial inputs to an isolated serialized SPI-compatible output that interfaces with 1.71V to 5.5V logic voltage. A currentsetting resistor allows the MAX22192 to be configured for Type 1, Type 2, or Type 3 inputs.
- High Integration Reduces BOM Count and Board Space
- Reduced Power and Heat Dissipation
- Fault Tolerant with Built-In Diagnostics
- Configurability Enables a Wide Range of Applications
- Robust Design
Applications
Industrial Automation, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital Input Translator
65V
70Pins
125°C
-
No SVHC (27-Jun-2024)
7V
GQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate