Print Page
Image is for illustrative purposes only. Please refer to product description.
870 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.340 |
10+ | €2.760 |
25+ | €2.300 |
100+ | €2.020 |
490+ | €1.890 |
Price for:Each
Minimum: 1
Multiple: 1
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20499DAFOA/VY+
Order Code3869177
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
No. of Outputs1 Output
Input Voltage Max5.5V
Max Output Current12A
Output Current12A
IC Case / PackageSWFC2QFN
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max1.275V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSWFC2QFN
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
No. of Outputs
1 Output
Max Output Current
12A
IC Case / Package
SWFC2QFN
IC Mounting
Surface Mount
Output Voltage Min
500mV
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWFC2QFN
No. of Outputs
1Outputs
Input Voltage Min
3V
Input Voltage Max
5.5V
Output Current
12A
No. of Pins
17Pins
Output Voltage - Nom
-
Output Voltage Max
1.275V
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability