Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2046ETJ+
Order Code3927152
Product RangeMAX2046 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €21.540 |
Price for:Tube of 1
Minimum: 60
Multiple: 60
€1,292.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2046ETJ+
Order Code3927152
Product RangeMAX2046 Series
Technical Datasheet
Frequency Min1740MHz
Frequency Max2060MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
RF IC Case StyleTQFN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2046 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1740MHz
Supply Voltage Min
4.75V
RF IC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
MAX2046 Series
SVHC
No SVHC (21-Jan-2025)
Frequency Max
2060MHz
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability