Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.980 |
10+ | €3.600 |
25+ | €3.220 |
100+ | €2.930 |
490+ | €2.870 |
980+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20457ATIG/VY+
Order Code3651573
Technical Datasheet
Output TypeFixed
No. of Outputs2 Output
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max36V
Max Output Current2A, 3.5A
Output Current - Output 13.5A
Output Current - Output 22A
IC Case / PackageTQFN-EP
Output Voltage - Output 13.3V
No. of Pins28Pins
Output Voltage - Output 23.3V
IC MountingSurface Mount
Output Voltage - Nom3.3V, 5V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.1MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
No. of Outputs
2Outputs
Input Voltage Min
3.5V
Max Output Current
2A, 3.5A
Output Current - Output 2
2A
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
3.3V
Output Voltage - Nom
3.3V, 5V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.1MHz
No. of Outputs
2 Output
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Output Current - Output 1
3.5A
IC Case / Package
TQFN-EP
No. of Pins
28Pins
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001