Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 490+ | €4.470 |
Price for:Tube of 1
Minimum: 490
Multiple: 490
€2,190.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20446BATG/VY+
Order Code3925220
Technical Datasheet
TopologyBoost, SEPIC
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max36V
Output Voltage Max52V
Output Current Max130mA
Switching Frequency Typ2.2MHz
IC MountingSurface Mount
IC Case / PackageSWTQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, SEPIC
Driver Case StyleSWTQFN
No. of Outputs6Outputs
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Boost, SEPIC
Input Voltage Min
4.5V
Output Voltage Max
52V
Switching Frequency Typ
2.2MHz
IC Case / Package
SWTQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN
Switching Frequency
2.2MHz
LED Driver Type
-
Input Voltage Max
36V
Output Current Max
130mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, SEPIC
No. of Outputs
6Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability