Print Page
Image is for illustrative purposes only. Please refer to product description.
490 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.420 |
| 10+ | €6.550 |
| 25+ | €6.080 |
| 100+ | €5.540 |
| 490+ | €5.280 |
| 980+ | €5.090 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20092ATJ/VY+
Order Code3397859
Technical Datasheet
No. of Channels12Channels
Output Current Max-
Output Voltage Max9V
IC Case / PackageSWTQFN-EP
No. of Pins32Pins
Input Voltage Min4.5V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyCharge Pump
Driver Case StyleSWTQFN-EP
No. of Outputs12Outputs
Output Current-
Output Voltage9V
Switching Frequency8.192MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
12Channels
Output Voltage Max
9V
No. of Pins
32Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SWTQFN-EP
Output Current
-
Switching Frequency
8.192MHz
Output Current Max
-
IC Case / Package
SWTQFN-EP
Input Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Charge Pump
No. of Outputs
12Outputs
Output Voltage
9V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001