Print Page
Image is for illustrative purposes only. Please refer to product description.
1,194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.760 |
10+ | €5.950 |
25+ | €5.540 |
100+ | €4.870 |
420+ | €4.150 |
840+ | €3.500 |
Price for:Each
Minimum: 1
Multiple: 1
€7.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20008EAFOC/VY+
Order Code3527798
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max36V
Output Current8A
Max Output Current8A
IC Case / PackageFC2QFN-EP
No. of Pins17Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ2.1MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
DC / DC Converter IC CaseFC2QFN-EP
Automotive Qualification StandardAEC-Q100
Switching Frequency400kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
36V
Max Output Current
8A
No. of Pins
17Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
2.1MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
FC2QFN-EP
Switching Frequency
400kHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
8A
IC Case / Package
FC2QFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability