Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
43+ | €10.120 |
Product Information
Product Overview
The MAX19506ETM+ is a dual-channel, 8bit, 100Msps ADC in 48 pin TQFN package. The analogue input accepts a wide 0.4V to 1.4V input common-mode voltage range, allowing DC coupled inputs for a wide range of RF, IF and baseband front-end components. The MAX19506 provides excellent dynamic performance from baseband to high input frequencies beyond 400MHz, making the device ideal for ZIF and high IF sampling applications. The digital output drivers operate on an independent supply voltage over 1.8V to 3.5V range. Various adjustments and feature selections are available through programmable registers that are accessed through the 3-wire serial-port interface. Alternatively, serial-port interface can be disabled with 3 pins available to select output mode, data format and clock-divider mode. Data outputs are available through a dual parallel CMOS-compatible output data bus that can also be configured as a single multiplexed parallel CMOS bus.
- Excellent dynamic performance of 49.8dBFS SNR at 70MHz, 69dBc SFDR at 70MHz
- Very low power operation (57mW/channel at 100Msps)
- 1.8V or 2.5V to 3.3V analogue supply, operating temperature range from -40°C to +85°C
- Consumes only 1mW in powerdown mode and 17mW in standby mode
- Very high analogue input bandwidth (<gt/> 850MHz)
- Single ended or differential analogue inputs, Single ended or differential clock input
- Divide by one (DIV1), divide by two (DIV2) and divide by four (DIV4) clock modes
- Two’s complement, grey code and offset binary output data format
- Out-of-range indicator, CMOS output internal termination options (programmable)
- Data output test patterns
Applications
Signal Processing, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.5V
48Pins
85°C
-
No SVHC (21-Jan-2025)
100MSPS
Parallel
1.7V
TQFN
-40°C
Dual 8-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate