Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19506ETM+T
Order Code3913392
Product RangeDual 8-Bit Pipelined ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €10.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€27,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX19506ETM+T
Order Code3913392
Product RangeDual 8-Bit Pipelined ADCs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate100MSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Serial, SPI
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max3.5V
ADC / DAC Case StyleTQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 8-Bit Pipelined ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
100MSPS
Data Interface
3 Wire, Serial, SPI
Supply Voltage Min
1.7V
ADC / DAC Case Style
TQFN-EP
Operating Temperature Min
-40°C
Product Range
Dual 8-Bit Pipelined ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability