| Quantity | Price (ex VAT) |
|---|---|
| 46+ | €30.060 |
Product Information
Product Overview
The MAX194BCWE+ is a 14bit, 85Ksps ADC with 10μA shutdown in 16 pin WSOIC package. It is a 14bit SAR ADC that combines high speed, high accuracy, low power consumption and a 10μA shutdown mode. Internal calibration circuitry corrects linearity and offset errors to maintain the full rated performance over the operating temperature range without external adjustments. The capacitive-DAC architecture provides an inherent 85Ksps track/hold function. The MAX194 with an external reference (up to +5V), offers a unipolar (0V to VREF) or bipolar (-VREF to VREF) pin-selectable input range. Separate analogue and digital supplies minimize digital-noise coupling. The chip select input controls the three-state serial- data output. The output can be read either during conversion as the bits are determined or following conversion at up to 5Mbps using serial clock. The EOC output can be used to interrupt a processor or can be connected directly to convert input for continuous, full-speed conversions.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Accuracy of ±1LSB INL and ±1LSB DNL
- Conversion time is 9.4μs
- Three state serial data output
- SINAD is 82dB and THD is -90dB
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Dual (+/-)
5.25V
16Pins
70°C
-
No SVHC (21-Jan-2025)
85kSPS
SPI
4.75V
WSOIC
0°C
Single 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate