Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX194ACWE+T
Order Code3913384
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €35.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€35,660.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX194ACWE+T
Order Code3913384
Product RangeSingle 14-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate85kSPS
Input Channel TypeSingle Ended
Data InterfaceQSPI, SPI
Supply Voltage TypeDual (+/-)
Supply Voltage Min-5.25V
Supply Voltage Max5.25V
ADC / DAC Case StyleWSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 14-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
14bit
Input Channel Type
Single Ended
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
85kSPS
Data Interface
QSPI, SPI
Supply Voltage Min
-5.25V
ADC / DAC Case Style
WSOIC
Operating Temperature Min
0°C
Product Range
Single 14-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability