Quantity | Price (ex VAT) |
---|---|
150+ | €3.610 |
Product Information
Product Overview
The MAX1926ETC+ is a switch-mode, 1-cell Li+ charger in 12 pin TQFN package. This device use an external PMOS pass element in step-down configuration. Charge current is programmable and an external capacitor sets the maximum charge time. It includes automatic input power detection (active-low ACON output), logic-controlled enable and temperature monitoring with an external thermistor. MAX1926 charges inputs between 4.25V and 12V and features two precondition levels to restore near-dead cells.
- ±0.75% battery regulation voltage
- Set charge current with one resistor
- Automatic input power sense
- LED (or logic-out) charge status and fault indicator
- Programmable safety timer
- Autorestart at cell = 4V
- Thermistor monitor input
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
12V
TQFN
1Cells
85°C
-
No SVHC (21-Jan-2025)
12V
2A
12Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate