Quantity | Price (ex VAT) |
---|---|
50+ | €30.370 |
Product Information
Product Overview
The MAX187ACPA+ is a +5V, low power serial 12bit analogue to digital converter (ADC) in 8 pin DIP package. This device operates from a single +5V supply and accepts 0 to 5V analogue input. It includes 8.5μs successive approximation ADC, fast track/hold (1.5μs), on-chip clock and high speed 3-wire serial interface. The MAX187A digitize signals at 75KSPS throughput rate. An external clock accesses data from interface communicates without external hardware to most digital signal processors and microcontrollers. Power consumption is 7.5mW and reduces to only 10μW in shutdown. Excellent AC characteristics and very low power consumption combined with ease of use and small package size make this converter as ideal device for remote DSP and sensor applications or for circuits where power consumption and space are crucial. Typical application includes data logging, remote digital signal processing and isolated data acquisition.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Internal 4.096V buffered reference
- ±1/2LSB integral nonlinearity and ±1LSB differential nonlinearity
- 2μA shutdown current and 1.5mA supply current
- 3-wire serial interface, compatible with SPI, QSPI and MICROWIRE interface
- Relative accuracy of ±1/2LSB
- Small signal bandwidth of 4.5MHz and full power bandwidth of 0.8MHz
- Gain error of ±3LSB
Applications
Signal Processing, Portable Devices, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
70°C
-
No SVHC (21-Jan-2025)
75kSPS
SPI
4.75V
DIP
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate