Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.250 |
10+ | €2.440 |
50+ | €2.120 |
100+ | €2.010 |
250+ | €1.910 |
500+ | €1.850 |
Product Information
Product Overview
The MAX1823AEUB+ is a dual USB switch with fault blanking and autoreset in 10 pin µMAX package. The autoreset feature latches the switch off if output is shorted, saving system power. The switch reactivates when short circuit is removed. Each channel has supply current of 720mA and meet USB specifications. Low quiescent supply current (50µA) and standby current (3µA) conserve battery power in portable applications. It has multiple safety features to ensure that the USB port is protected. Built-in thermal overload protection limits power dissipation and junction temperature. Accurate internal current-limiting circuitry protects the input supply against both overload and short-circuit conditions. It is used in USB ports and hubs, notebook and desktop computers, PDAs and palmtop computers and docking stations.
- Supply voltage range is 4V to 5.5V
- Operating temperature range from -40°C to 85°C
- Autoreset feature saves power
- Built-in 20ms fault blanking, compliant to USB specification
- UL recognized
- Blocks reverse current in shutdown, 3µA standby current
- Independent shutdown control, active low
- Independent FAULT (complementary) indicator outputs
- Thermal overload protection
- 50µA quiescent current (both switches on)
Applications
Signal Processing, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB Current-Limited Switch
4V
2Monitors
10Pins
2Ports
85°C
-
No SVHC (21-Jan-2025)
-
5.5V
µMAX
-
-40°C
-
MSL 1 - Unlimited
µMAX
Technical Docs (1)
Alternatives for MAX1823AEUB+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate