Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | €4.300 |
Price for:Tube of 1
Minimum: 150
Multiple: 150
€645.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1817EUB+
Order Code3926305
Technical Datasheet
Output TypeAdjustable
No. of Outputs2 Output
No. of Outputs2Outputs
TopologyBoost (Step Up)
Input Voltage Min1.5V
Input Voltage Max5.5V
Output Current - Output 1125mA
Max Output Current125mA
Output Current - Output 2125mA
IC Case / PackageµMAX
Output Voltage - Output 15.5V
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Output 228V
Output Voltage - Nom3.3V
Output Voltage Min2.5V
Output Voltage Max5.5V
Switching Frequency Typ500kHz
Efficiency88%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseµMAX
Switching Frequency500kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Outputs
2Outputs
Input Voltage Min
1.5V
Output Current - Output 1
125mA
Output Current - Output 2
125mA
Output Voltage - Output 1
5.5V
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
5.5V
Efficiency
88%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
500kHz
No. of Outputs
2 Output
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
125mA
IC Case / Package
µMAX
No. of Pins
10Pins
Output Voltage - Output 2
28V
Output Voltage Min
2.5V
Switching Frequency Typ
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
µMAX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability