Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.810 |
10+ | €2.120 |
Product Information
Product Overview
The MAX1792EUA50+ is a low dropout voltage linear regulator in 8 pin µMAX package. This low dropout linear regulator operates from a 2.5V to 5.5V supply and delivers a 500mA load current. The high accuracy (±1%) output voltage is preset at an internal trimmed voltage of 1.5V or can be adjusted from 1.25V to 5V with an external resistive divider. An internal PMOS pass transistor allows low 80µA supply current to remain independent of load, making this device ideal for portable battery operated equipment such as palmtop computer, USB hubs, docking stations, personal digital assistants (PDAs), cellular phones, cordless phones, base stations and notebook computers. Other functions include an active low open drain reset output with a 4ms timeout period that indicates when the output is out of regulation, shutdown mode, short circuit protection and thermal shutdown protection.
- Output voltage of 5V, adjustable from 1.25V to 5.0V
- Operating temperature range from -40°C to 85°C
- Shutdown current is 0.1μA, output voltage accuracy is ±3%
- Thermal overload protection
- Output current limit
- Maximum allowed power dissipation is 1.3W
- Low 225mV dropout at 500mA at TA = -40°C to +85°C, low 80µA ground current
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
5V
-
Positive Output
500mA
120mV
µMAX
-40°C
5V 120mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.5V
1Outputs
5V
-
500mA
120mV
Surface Mount
8Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate