100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.290 |
10+ | €5.960 |
25+ | €5.700 |
100+ | €5.440 |
300+ | €5.140 |
500+ | €5.020 |
Product Information
Product Overview
The MAX1771ESA+ is an adjustable, high-efficiency, low IQ, Step-up DC-DC Controller. The MAX1771 step-up switching controller provides 90% efficiency over a 30mA to 2A load. A unique current-limited pulse-frequency-modulation (PFM) control scheme gives this device the benefits of pulse-width modulation (PWM) converters (high efficiency at heavy loads), while using less than 110μA of supply current (vs.2 to 10mA for PWM converters). This controller uses miniature external components. Its high switching frequency (up to 300kHz) allows surface-mount magnetic of 5mm height and 9mm diameter. It accepts input voltages from 2 to 16.5V. The output voltage is preset at 12V or can be adjusted using two resistors. The MAX1771 optimizes efficiency at low input voltages and reduces noise by using a single 100mV current-limit threshold under all load conditions.
- 90% Efficiency for 30mA to 2A load currents
- Up to 24W output power
- 110μA Maximum supply current
- 5μA Maximum shutdown current
- Current-limited PFM control scheme
Applications
Power Management, Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
16.5V
2A
8Pins
12V
12V
90%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3V
2A
NSOIC
Surface Mount
11.52V
300kHz
-40°C
-
MSL 1 - Unlimited
NSOIC
300kHz
Technical Docs (1)
Alternatives for MAX1771ESA+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate