Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.660 |
10+ | €8.850 |
25+ | €7.840 |
100+ | €6.170 |
250+ | €6.090 |
500+ | €5.970 |
Product Information
Product Overview
The MAX17710GB+T is an energy harvesting charger and protector in 12 pin µTDFN package. It is a complete system for charging and protecting micropower storage cells such as Infinite Power Solutions THINERGY microenergy cells (MEC). This IC can manage poorly regulated sources such as energy harvesting devices with output levels ranging from 1μW to 100mW. The device also includes boost regulator circuit for charging cell from source as low as 0.75V. An internal regulator protects cell from overcharging. Output voltages supplied to target applications are regulated using low dropout (LDO) linear regulator with selectable voltages of 3.3V, 2.3V or 1.8V. The output regulator operates in a selectable low power or ultra low power mode to minimize drain of the cell. Internal voltage protection prevents cell from overdischarging. The MAX17710 is used in high temperature applications, semi active RFID tags, memory and real time clock back-up, remote wireless sensors and powered/smart cards.
- CHG input voltage range from 4.875V to 5.7V
- Operating temperature range from -40°C to 85°C
- Industry's first complete power management IC for energy storage and load management
- 1nA standby current, 625nA linear charging and 1μW boost charging
- Lithium cell undervoltage protection
- Charger overvoltage shunt protection
- Lithium cell output buffering
- CHG to BATT dropout voltage of 100mV at VCHG = 4V, IBATT = -40mA
- BATT regulator voltage of 4.125V
Applications
Power Management, Medical, Aerospace, Defence, Military
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Energy Harvesting PMIC
5.7V
12Pins
85°C
-
No SVHC (15-Jan-2018)
4.875V
UTDFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate