Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17703ATG+T
Order Code3916605
Product RangeMAX17703 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | €3.540 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€8,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17703ATG+T
Order Code3916605
Product RangeMAX17703 Series
Technical Datasheet
Battery TypeLiFePO4, Li-Ion, Li-Pol, Li-Titanate
Input Voltage60V
Battery Charge Voltage5.1V
Charge Current-
IC Case / PackageTQFN-EP
No. of Pins24Pins
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product RangeMAX17703 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
LiFePO4, Li-Ion, Li-Pol, Li-Titanate
Battery Charge Voltage
5.1V
IC Case / Package
TQFN-EP
No. of Cells
-
Operating Temperature Max
125°C
Product Range
MAX17703 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage
60V
Charge Current
-
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability