Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €4.340 |
25+ | €4.050 |
100+ | €3.800 |
490+ | €3.540 |
980+ | €3.470 |
Product Information
Product Overview
MAX17701ATG+ is a synchronous step-down Supercapacitor charger controller. It is a high efficiency, high voltage, Himalaya synchronous, step-down, supercapacitor charger controller designed to operate over an input-voltage range of 4.5V to 60V. After the supercapacitor is charged, the device regulates the no-load output voltage with ±1% accuracy. The output voltage is programmable from 1.25V up to (VDCIN - 2.1V). The supercapacitor charger controller is designed to provide a holistic application solution requiring backup energy storage with a precise charging capability. The device uses an external nMOSFET to provide input supply-side short-circuit protection; thus, preventing supercapacitor discharge. Typical applications are peak power delivery and energy storage, backup power for industrial safety, ride-through last-gasp supplies, portable medical equipment, building and home automation backup power.
- Optimized feature set for Supercapacitor charging, ±4% charging current regulation accuracy
- ±6% charging current monitor accuracy (ISMON), ±1% voltage regulation accuracy
- 125KHz to 2.2MHz adjustable frequency with external clock synchronization (RT/SYNC)
- Reliable operation in adverse environmental conditions, input short-circuit protection (GATEN)
- Safety timer feature (TMR), output overvoltage protection (OVI), cycle-by-cycle overcurrent limit
- Programmable EN/UVLO threshold, status output monitoring using open-drain outputs (FLG1 and FLG2)
- Complies with CISPR32 (EN55032) class B conducted and radiated emissions, overtemperature protection
- Wide -40°C to +125°C ambient operating temperature range
- 24 TQFN-EP package
- Input quiescent current is 2.1mA typical (VIN - VCSN) <gt/> 2.1V, VFB = 1.5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
60V
-
24Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
TQFN-EP
4.5V
1Outputs
TQFN-EP
2.2MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate