Quantity | Price (ex VAT) |
---|---|
1+ | €61.620 |
Product Information
Product Overview
MAX17681EVKITC is a fully assembled and tested circuit board that demonstrates the performance of the MAX17681 high-efficiency, iso-buck DC-DC converter. The EV kit operates over a wide input-voltage range of 17V to 36V and uses primary-side feedback to regulate the output voltage. The EV kit has two output configurations. In the first configuration, the output is programmed to +15V at 200mA, with ±8% output voltage regulation. The second configuration uses a post regulator (MAX17651) to produce +12V at 100mA with better than ±3% regulation.
- EN/UVLO input
- 200KHz switching frequency
- 89.5% peak efficiency
- Overcurrent protection
- No optocoupler
- Delivers up to 3W output power
- Overtemperature protection
- Proven PCB layout
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX17681
MAX17681 Series
No SVHC (21-Jan-2025)
MAX17681
Iso-Buck DC/DC Converter
Evaluation Board MAX17681
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate