Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
10+ | €1.850 |
25+ | €1.680 |
100+ | €1.510 |
250+ | €1.430 |
500+ | €1.380 |
Product Information
Product Overview
MAX17651AZT+T is a ultra-low quiescent current, high-voltage linear regulator that is ideal for use in industrial and battery operated systems. An open-drain, active-low PGOOD pin provides a powergood signal to the system upon achieving successful regulation of the output voltage. The device also incorporates an enable pin (EN) that allows the user to turn the part on or off. The device has a thermal shutdown feature that shuts down the part when the die temperature exceeds 165°C. Applications include low-current industrial power supplies, battery-powered equipment, post regulator for switching power supplies, utility meters, remote sensors.
- Extremely easy to use, only 4 external components required
- Stable with tiny 4.7μF, 0805 output capacitor, all ceramic capacitors, compact layout
- Reduces number of linear regulators to stock
- Operates reliably in adverse industrial environments
- Built-in output voltage monitoring with PGOOD pin, high-voltage ENABLE input
- Overload protection, overtemperature protection
- Input voltage range from 4 to 60V at VIN=VEN=12V, VFB=VOUT, VGND=0V, TA=-40°C to +125°C
- Dropout voltage is 280mV typ at VIN=4.5V, ILOAD=50mA
- 6 TSOT package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Adjustable
60V
-
58V
100mA
280mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
4V
1Outputs
600mV
Positive Output
100mA
280mV
TSOT
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate