Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.190 |
25+ | €1.080 |
100+ | €0.888 |
250+ | €0.836 |
500+ | €0.806 |
Product Information
Product Overview
MAX17554 is an ultra-small, high-efficiency, high voltage, synchronous step-down DC-DC converter with integrated MOSFETs that operate over a wide input voltage range and deliver up to 50mA of load current. This operates over a wide input voltage range from 10 to 60V. It offers a converter solution with only three active pins. The devices feature a peak-current mode control architecture. During normal operation, at each rising edge of the clock, the high-side p-MOSFET turns on and remains on until either the appropriate or maximum duty cycle is reached or the peak current limit is detected. During the high-side p-MOSFET on-time, the inductor current ramps up. During the rest of the switching cycle or until the inductor current reaches zero, the high-side p-MOSFET remains off, the low-side nMOSFET remains on, and the inductor current ramps down. Application includes factory automation, aftermarket market automotive, general point of load.
- Adjustable output voltage
- Reduces external components and total cost, no schottky–synchronous operation
- Internal control loop compensation, internal fixed soft-start
- Fixed turn ON/OFF input voltage, all-ceramic capacitors, ultra-compact layout
- Reduced power dissipation
- Higher light-load efficiency with discontinuous conduction mode operation
- 70KHz typical switching frequency (VIN = 24V, TA = -40°C to +125°C)
- Built-in hiccup mode overload protection, overtemperature protection
- Soft-start time range from 0.72 to 0.88ms (VIN = 24V, TA = -40°C to +125°C)
- 8 pin TDFN package, ambient operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10V
50mA
54V
8Pins
-
No SVHC (21-Jan-2025)
60V
800mV
TDFN
70kHz
MAX17554
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate