Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17521ATG+
Order Code2528705
Product RangeHimalaya Series
Technical Datasheet
2,688 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.440 |
10+ | €6.520 |
25+ | €5.770 |
100+ | €5.380 |
490+ | €5.060 |
980+ | €5.030 |
Price for:Each
Minimum: 1
Multiple: 1
€8.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17521ATG+
Order Code2528705
Product RangeHimalaya Series
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max60V
Output Current - Output 11A
Max Output Current1A
IC Case / PackageTQFN
Output Current - Output 21A
Output Voltage - Output 155V
No. of Pins24Pins
Output Voltage - Output 255V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max55.2V
Switching Frequency Typ560kHz
Efficiency90%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHimalaya Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN
Switching Frequency560kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Output Current - Output 1
1A
IC Case / Package
TQFN
Output Voltage - Output 1
55V
Output Voltage - Output 2
55V
Output Voltage - Nom
-
Output Voltage Max
55.2V
Efficiency
90%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
560kHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
60V
Max Output Current
1A
Output Current - Output 2
1A
No. of Pins
24Pins
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
560kHz
Operating Temperature Min
-40°C
Product Range
Himalaya Series
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000795
Product traceability