Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17499AAUB+
Order Code3921394
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min9.5V
Supply Voltage Max24V
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min50kHz
Switching Frequency Max2.5MHz
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Controller IC Case StyleµMAX
Frequency625kHz
Input Voltage24V
Output Current10A
Output Voltage1.23V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
24V
No. of Pins
10Pins
Switching Frequency Typ
-
Switching Frequency Max
2.5MHz
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
625kHz
Output Current
10A
No. of Channels
1Channels
Supply Voltage Min
9.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Switching Frequency Min
50kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Controller IC Case Style
µMAX
Input Voltage
24V
Output Voltage
1.23V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001