Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17497AATE+T
Order Code3926028
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max29V
IC Case / PackageTQFN-EP
No. of Pins16Pins
Power Rating Max30W
TopologySynchronous Buck (Step Down)
IsolationNon Isolated
Power Switch Voltage Rating3.3V
Power Switch Current Rating600mA
Switching Frequency250kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Input Voltage Min
4.5V
IC Case / Package
TQFN-EP
Power Rating Max
30W
Isolation
Non Isolated
Power Switch Current Rating
600mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Input Voltage Max
29V
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Power Switch Voltage Rating
3.3V
Switching Frequency
250kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001