Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €35.510 |
Price for:Each
Minimum: 50
Multiple: 50
€1,775.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17411GTM+
Order Code2514253
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins48Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min200kHz
Switching Frequency Max600kHz
Duty Cycle Min45%
Duty Cycle Max55%
TopologyBuck
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Controller IC Case StyleTQFN
Frequency600kHz
Input Voltage24V
Output Current-
Output Voltage-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
No. of Pins
48Pins
Switching Frequency Typ
-
Switching Frequency Max
600kHz
Duty Cycle Max
55%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN
Input Voltage
24V
Output Voltage
-
No. of Channels
2Channels
Supply Voltage Min
4.5V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
200kHz
Duty Cycle Min
45%
Topology
Buck
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Frequency
600kHz
Output Current
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability