Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.710 |
10+ | €2.830 |
25+ | €2.520 |
100+ | €2.330 |
250+ | €2.070 |
500+ | €2.010 |
Product Information
Product Overview
The MAX1723EZK+T is a 1.5µA IQ, step-up DC to DC converter in 5 pin TSOT package. Features an extremely low 1.5µA quiescent supply current to ensure the highest possible light-load efficiency. Optimized for operation from one to two alkaline or nickel-metal-hydride (NiMH) cells or a single Li+ cell, device is ideal for applications where extremely low quiescent current and ultra-small size are critical. Built-in synchronous rectification significantly improves efficiency and reduces size and cost by eliminating the need for an external Schottky diode. The device features a 0.5ohm N-channel power switch. Typical applications include pagers, remote controls, remote wireless transmitters, personal medical devices, digital still cameras, single-cell battery-powered devices, low-power hand-held instruments, MP3 players and personal digital assistants (PDA).
- Input voltage range from 1.2V to 5.5V
- Up to 90% efficiency
- No external diode or FETs needed
- 0.1μA logic-controlled shutdown
- ±1% output voltage accuracy
- Adjustable output voltage range from 2V to 5.5V
- Up to 150mA output current
- Feedback voltage is 1.235V, feedback bias current is 1.5nA
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Portable Devices, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Boost (Step Up)
5.5V
150mA
5Pins
-
5.5V
90%
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
1.2V
150mA
TSOT
Surface Mount
2V
-
-40°C
-
MSL 1 - Unlimited
TSOT
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate