Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16922ATPA/V+
Order Code3918682
Product RangeMAX16922 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16922ATPA/V+
Order Code3918682
Product RangeMAX16922 Series
Technical Datasheet
IC TypeBuck Regulator, LDO
Supply Voltage28V
No. of Step-Down DC - DC Converters2
No. of LDO Regulators2
No. of Regulated Outputs4
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product RangeMAX16922 Series
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification StandardAEC-Q100
Digital IC CaseTQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buck Regulator, LDO
No. of Step-Down DC - DC Converters
2
No. of Regulated Outputs
4
No. of Pins
20Pins
Operating Temperature Max
125°C
Product Range
MAX16922 Series
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TQFN-EP
Supply Voltage
28V
No. of LDO Regulators
2
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability