Quantity | Price (ex VAT) |
---|---|
200+ | €2.330 |
Product Information
Product Overview
The MAX16836ASA+ is a high voltage, 350mA, high brightness LED driver with PWM dimming and 5V regulator in 8 pin NSOIC package. This current regulator operates from a 6.5V to 40V input voltage range and delivers up to a total of 350mA to one or more strings of high brightness LEDs (HB LEDs). The output current of the MAX16836 is adjusted by using an external current-sense resistor in series with LEDs. A dimming input allows wide range “pulsed” PWM operation. Wave-shaping circuitry reduces EMI. The differential current-sense input increases noise immunity. The MAX16836 is well suited for applications requiring a high voltage input and is able to withstand automotive load dump events up to 40V. An on-board pass element minimizes external components while providing ±3.5% output current accuracy. It features include a 5V regulated output, short circuit and thermal protection. Typical applications include emergency vehicle warning lights, indicators, general lighting, signage and beacons.
- Adjustable LED current of 35mA to 350mA
- Operating temperature range from -40°C to 125°C
- High voltage DIM pin for dimming interface
- Integrated pass element with low dropout voltage of 0.55V
- Parallel operation for LED current is greater than 350mA
- Differential LED current sense
- Shutdown current of 35μA
- Low 200mV current sense reference reduces power losses
- Wave shaped edges reduce radiated EMI during PWM dimming
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
38.6V
8Pins
40V
-40°C
-
MSL 1 - Unlimited
-
NSOIC
350mA
-
350mA
NSOIC
6.5V
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Linear
1Outputs
38.6V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate