Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
96+ | €4.620 |
Price for:Tube of 1
Minimum: 96
Multiple: 96
€443.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16833DAUE+
Order Code3915605
Technical Datasheet
LED Driver Type-
Input Voltage Min5V
Input Voltage Max65V
Output Voltage Max65V
Output Current Max10A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck-Boost, Flyback, High-Side Buck, SEPIC
Driver Case StyleTSSOP-EP
No. of Outputs1Outputs
Output Current10A
Switching Frequency1MHz
Output Voltage65V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
5V
Output Voltage Max
65V
Switching Frequency Typ
1MHz
IC Case / Package
TSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP-EP
Output Current
10A
Output Voltage
65V
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
10A
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Boost, Buck-Boost, Flyback, High-Side Buck, SEPIC
No. of Outputs
1Outputs
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability