Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16832CEVKIT+
Order Code2987336
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.880 |
Price for:Each
Minimum: 1
Multiple: 1
€36.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16832CEVKIT+
Order Code2987336
Technical Datasheet
Device TopologyBuck
No. of Outputs1Outputs
Output Current666mA
Output Voltage64V
Input Voltage Min6.5V
Input Voltage Max65V
Core ChipMAX16832
Dimming Control TypeAnalogue, PWM
Kit ContentsEval Kit MAX16832CASA+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX16832C hysteretic current mode high brightness LED (HB LED) driver IC
- 6.5V to 65V wide supply voltage range
- 666mA HB LED current
- Digital PWM dimming control, analogue dimming control
- Thermal foldback and temperature simulation circuit
- Demonstrates a thermally optimized PCB layout design
- Evaluates MAX16832A (IC replacement required)
- Fully assembled and tested
- Configured as a step-down topology with constant current HB LED driver circuit for external HB LEDs
- PCB layout design has been maximized for optimum thermal dissipation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Device Topology
Buck
Output Current
666mA
Input Voltage Min
6.5V
Core Chip
MAX16832
Kit Contents
Eval Kit MAX16832CASA+
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
64V
Input Voltage Max
65V
Dimming Control Type
Analogue, PWM
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02